
5V fixed output switched capacitor regulator with 50mA maximum output current. Features a 1000kHz switching frequency and operates from a 2.7V to 5.5V input voltage range. This power management IC offers a 60µA quiescent current and a 5.25V maximum output voltage. Packaged in a VSSOP, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments REG711EA-5/2K5G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REG711EA-5/2K5G4 technical specifications.
| Package/Case | VSSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 5.25V |
| Min Output Voltage | 4.75V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 60uA |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | REG711-5 |
| Topology | Buck-Boost |
| Weight | 0.000917oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG711EA-5/2K5G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
