
The REG711EA27250G4 is a fixed output voltage regulator from Texas Instruments, packaged in a surface mount MSOP package. It operates over a temperature range of -40°C to 85°C and provides an output current of up to 50mA. This device is RoHS compliant and available in quantities of 250 per reel. The REG711EA27250G4 is a single output regulator with a fixed output voltage of 2.7V.
Checking distributor stock and pricing after the page loads.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 2.7V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
