
The REG711EA332K5G4 is a single-output DC/DC controller from Texas Instruments. It features a fixed output voltage of 3.3V and a maximum output current of 50mA. The device is packaged in a MSOP-8 package and is suitable for surface mount applications. The operating temperature range is -40°C to 85°C. The REG711EA332K5G4 is RoHS compliant and available in quantities of 2500 per reel.
Texas Instruments REG711EA332K5G4 technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG711EA332K5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
