Texas Instruments RF-HDT-AJLE-G1 technical specifications.
| Package/Case | DIE |
| Frequency | 13.56MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 32B |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Tag-It |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments RF-HDT-AJLE-G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.