
This industrial-grade specialized IC is designed for telecom applications and features a quad terminal position. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 3.3V. The IC is packaged in a 16-pin HVQCCN package, measuring 3mm in width and length. It has a single function and is suitable for use in industrial environments.
Texas Instruments RF430CL331HIRGTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments RF430CL331HIRGTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.