The RF430FRL151HSRGER is a microprocessor circuit from Texas Instruments, packaged in a 24-pin quad VQFN-24 package. It operates over a commercial temperature range of 0 to 70 degrees Celsius. This device features 24 terminals in a quad terminal position and has a pin count of 24. It is classified as a commercial temperature grade microprocessor circuit.
Texas Instruments RF430FRL151HSRGER technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Temperature Grade | COMMERCIAL |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments RF430FRL151HSRGER to view detailed technical specifications.
No datasheet is available for this part.