
The 72mm RF & wireless module operates at a frequency of 134.2kHz and has a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. It is packaged in a rail/Tube format with a quantity of one. The module is not radiation hardened and is not Reach SVHC compliant.
Texas Instruments RI-ACC-ATI2-00 technical specifications.
| Frequency | 134.2kHz |
| Length | 72mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Thickness | 26mm |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments RI-ACC-ATI2-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
