
The RI-CTL-MB6B-30 is a USB RF IC module from Texas Instruments, designed to operate within a temperature range of -40°C to 85°C. It can handle supply voltages between 7V and 25V. The module is packaged individually and is not compliant with Reach SVHC regulations due to the presence of lead. This device is intended for use in applications requiring USB connectivity and RF functionality.
Texas Instruments RI-CTL-MB6B-30 technical specifications.
| Package/Case | Module |
| Frequency | 134.2kHz |
| Interface | USB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 7V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.