Texas Instruments RI-I02-114A-01 technical specifications.
| Package/Case | Module |
| Depth | 45mm |
| Frequency | 13.56MHz |
| Lead Free | Lead Free |
| Length | 76mm |
| Max Operating Temperature | 70°C |
| Memory Size | 256b |
| Min Operating Temperature | -25°C |
| Operating Frequency | 13.56 MHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tag-it™ HF-I Standard Rectangle Inlays |
| Width | 76mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments RI-I02-114A-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.