The 13.56MHz 2Kb telecom IC is a specialized IC designed for operation within a temperature range of -25°C to 70°C. It is available in a tape and reel packaging configuration. The device is compliant with RoHS regulations, but does not meet Reach SVHC compliance requirements. The IC has a memory size of 2Kb and a width of 22.5mm, with a length of 38mm. It is not radiation hardened and contains lead, making it non-lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments RI-I03-112A-03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 13.56MHz |
| Lead Free | Contains Lead |
| Length | 38mm |
| Max Operating Temperature | 70°C |
| Memory Size | 2Kb |
| Min Operating Temperature | -25°C |
| Operating Frequency | 13.56 MHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tag-it™ HF-I Plus Rectangle Inlays |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments RI-I03-112A-03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
