Tag-it(TM) HF-I Plus Transponder Inlays Square 0-RFIDN -25 to 70
Checking distributor stock and pricing after the page loads.
| Frequency | 13.56MHz |
| Lead Free | Contains Lead |
| Length | 45mm |
| Max Operating Temperature | 70°C |
| Memory Size | 2112b |
| Min Operating Temperature | -25°C |
| Operating Frequency | 13.56 MHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tag-it™ HF-I Plus Square Inlays |
| Width | 45mm |
| RoHS | Compliant |
