Texas Instruments RI-I11-114B-S1 technical specifications.
| Frequency | 13.56MHz |
| Lead Free | Contains Lead |
| Length | 45mm |
| Max Operating Temperature | 70°C |
| Memory Size | 40B |
| Min Operating Temperature | -25°C |
| Operating Frequency | 13.56 MHz |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tag-it™ HF-I Pro Square Inlays |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments RI-I11-114B-S1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.