The RI-I16-114A-S1 is a 13.56MHz RFID tag IC with a diameter of 24.2mm and 320 bits of memory. It operates within a temperature range of -25°C to 70°C. The device is packaged in cut tape and is compliant with RoHS regulations. It does not contain lead and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Diameter | 24.2mm |
| Frequency | 13.56MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 320b |
| Min Operating Temperature | -25°C |
| Operating Frequency | 13.56 MHz |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tag-it™ HF-I Pro Circular Inlays |
| Thickness | 100um |
| RoHS | Compliant |