
RFID TRANSPONDER, 134.2KHZ, 64BIT
Checking distributor stock and pricing after the page loads.
Texas Instruments RI-INL-R9QM-30 technical specifications.
| Frequency | 134.2kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 64b |
| Min Operating Temperature | -25°C |
| Operating Frequency | 134.2 kHz |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
