
This RF IC operates at a frequency of 134.2 kHz and has a maximum operating temperature of 70°C. It is lead free and compliant with RoHS regulations. The IC is available in a quantity of 1200 units.
Checking distributor stock and pricing after the page loads.
Texas Instruments RI-INL-W9QM-30 technical specifications.
| Depth | 14.3mm |
| Diameter | 23mm |
| Frequency | 134.2kHz |
| Lead Free | Lead Free |
| Length | 24.1mm |
| Max Operating Temperature | 70°C |
| Memory Size | 80b |
| Min Operating Temperature | -25°C |
| Operating Frequency | 134.2 kHz |
| Package Quantity | 1200 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 2.7mm |
| Weight | 3g |
| Width | 12.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
