Texas Instruments RI-MOD-RATA technical specifications.
| Type | Development Kit |
| Category | General Tools |
| Cage Code | 01295 |
| EU RoHS | Not Required |
| HTS Code | 8473301180 |
| Schedule B | 8542900000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Texas Instruments RI-MOD-RATA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.