
This module telecom IC operates within a temperature range of 0°C to 50°C and has a maximum supply voltage of 6V. It is designed to be mounted using screws and has a package quantity of one. The IC is not radiation hardened and is not RoHS compliant.
Texas Instruments RI-RFM-003B-00 technical specifications.
| Package/Case | Module |
| Frequency | 134.2kHz |
| Lead Free | Contains Lead |
| Length | 60mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.5V |
| Mount | Screw |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 2000 |
| Thickness | 11.5mm |
| Width | 55.1mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments RI-RFM-003B-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.