
IC SPECIALTY TELECOM CIRCUIT, Telecom IC:Other
Texas Instruments RI-STU-MRD1-30 technical specifications.
| Package/Case | PDIP |
| Depth | 29.2mm |
| Frequency | 134.2kHz |
| Height | 13.5mm |
| Interface | RS-232 |
| Lead Free | Contains Lead |
| Length | 38.3mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 2000 |
| Thickness | 13.5mm |
| Width | 29.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments RI-STU-MRD1-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
