The Texas Instruments RI-TH1-CB1A-00 is a 13.56MHz RF module with 2Kb memory. It has a compact package with a height of 0.76mm and dimensions of 85.6mm in length, 54mm in width, and 760um in thickness. The module operates within a temperature range of -25°C to 50°C. Note that this product contains lead and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Frequency | 13.56MHz |
| Height | 0.76mm |
| Lead Free | Contains Lead |
| Length | 85.6mm |
| Max Operating Temperature | 50°C |
| Memory Size | 2Kb |
| Min Operating Temperature | -25°C |
| Operating Frequency | 13.56 MHz |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Thickness | 760um |
| Weight | 5g |
| Width | 54mm |
| RoHS | Compliant |
