SPECIALTY TELECOM CIRCUIT, PDSO30, TSSOP-30
Texas Instruments RI-TMS37126 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 30 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G30 |
| Pin Count | 30 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments RI-TMS37126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.