32mm Glass Transponder 0-RFIDT 0 to 0
Sign in to ask questions about the Texas Instruments RI-TRP-IR2B-30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments RI-TRP-IR2B-30 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| RoHS | Yes |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments RI-TRP-IR2B-30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.