
TEXAS INSTRUMENTS RI-TRP-M9WK-00 RFID TRANSPONDER, 134.2KHZ, WEDGE
Texas Instruments RI-TRP-M9WK-00 technical specifications.
| Package/Case | Module |
| Data Rate | 8.7Kbps |
| Depth | 6mm |
| Frequency | 134.2kHz |
| Lead Free | Contains Lead |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Memory Size | 240b |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.