Texas Instruments RI-TRP-R9QL-00 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments RI-TRP-R9QL-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.