
85MM DISK TRANSPONDER 1-RFIDP -25 TO 85
Sign in to ask questions about the Texas Instruments RI-TRP-R9UR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments RI-TRP-R9UR technical specifications.
| Depth | 85.5mm |
| Frequency | 134.2kHz |
| Length | 85.5mm |
| Max Operating Temperature | 85°C |
| Memory Size | 8B |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments RI-TRP-R9UR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.