
The Texas Instruments RI-TRP-R9VS-30 is a specialized telecom IC with a metal package, 64-bit memory, and an operating frequency of 134.2 kHz. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The device is packaged in tape and reel format and is RoHS compliant. It does not contain lead and is not radiation hardened.
Sign in to ask questions about the Texas Instruments RI-TRP-R9VS-30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments RI-TRP-R9VS-30 technical specifications.
| Package/Case | Metal |
| Depth | 36mm |
| Frequency | 134.2kHz |
| Lead Free | Contains Lead |
| Length | 102mm |
| Max Operating Temperature | 70°C |
| Memory Size | 64b |
| Min Operating Temperature | -25°C |
| Operating Frequency | 134.2 kHz |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments RI-TRP-R9VS-30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
