
Keyring Transponder R/O 0-RFIDP -40 to 85
Sign in to ask questions about the Texas Instruments RI-TRP-RFOB-30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments RI-TRP-RFOB-30 technical specifications.
| Package/Case | Module |
| Depth | 10.5mm |
| Frequency | 134.2kHz |
| Lead Free | Contains Lead |
| Length | 37.5mm |
| Max Operating Temperature | 85°C |
| Memory Size | 64b |
| Min Operating Temperature | -40°C |
| Operating Frequency | 134.2 kHz |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments RI-TRP-RFOB-30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
