Texas Instruments RI-TRP-W4FF-01 technical specifications.
| Max Operating Temperature | 50 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments RI-TRP-W4FF-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.