
SPECIALTY TELECOM CIRCUIT, ROHS COMPLIANT
Texas Instruments RI-TRP-W9QL-30 technical specifications.
| Frequency | 134.2kHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 10B |
| Min Operating Temperature | -25°C |
| Package Quantity | 250 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments RI-TRP-W9QL-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
