This module telecom IC operates at a frequency of 134.2kHz and features 10B of memory. It is packaged in a module format and has a maximum operating temperature of 70°C. The device is RoHS compliant and has a minimum operating temperature of -25°C. The module is available in a quantity of 2000 and is packaged on a tape and reel.
Texas Instruments RI-TRP-WE2B-30 technical specifications.
| Package/Case | Module |
| Depth | 3.85mm |
| Frequency | 134.2kHz |
| Lead Free | Contains Lead |
| Length | 31.2mm |
| Max Operating Temperature | 70°C |
| Memory Size | 10B |
| Min Operating Temperature | -25°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments RI-TRP-WE2B-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
