
RFID TAG R/W 134.2KHZ KEY FOB
Checking distributor stock and pricing after the page loads.
| Depth | 10.5mm |
| Frequency | 134.2kHz |
| Length | 37.5mm |
| Max Operating Temperature | 85°C |
| Memory Size | 10B |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS | Compliant |
