Industrial-grade 16/32-bit RISC Flash microcontroller featuring an Arm Cortex-R4F core. Operates across a -40°C to 105°C temperature range with a maximum clock frequency of 80 MHz. Includes 131072 words of FLASH program memory and 32768 bytes of RAM. Equipped with 45 I/O lines and an integrated Analog-to-Digital Converter (ADC). Housed in a 100-terminal, 14mm x 14mm S-PQFP-G100 JEDEC package.
Sign in to ask questions about the Texas Instruments RM41L232BPZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments RM41L232BPZT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 3 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 80 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 45 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 32768 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991A2 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments RM41L232BPZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.