
Industrial-grade 16/32-bit RISC Flash microcontroller featuring an Arm Cortex-R4F core, operating at a maximum clock frequency of 80 MHz. This device offers 786KB of FLASH program memory and 131KB of RAM, with 45 programmable I/O lines. It supports a supply voltage range of 1.14V to 1.32V, with a nominal 1.2V, and operates across an industrial temperature range of -40°C to 105°C. The microcontroller is housed in a 100-terminal, 14mm x 14mm S-PQFP-G100 package and includes PWM channels, ADC, and DMA channels.
Texas Instruments RM44L520APZT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 80 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 45 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| ROM (words) | 786432 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991A2 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments RM44L520APZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.