16/32 Bit RISC Flash MCU, Arm Cortex-R4F 100-LQFP -40 to 105
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments RM44L520APZTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Temperature Grade | INDUSTRIAL |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| ROM Programmability | FLASH |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments RM44L520APZTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.