32-bit RISC Flash Microcontroller featuring a 16-bit external data bus and 13-bit address bus. Operates at a maximum clock frequency of 80 MHz with a speed of 200. Includes 101 I/O lines, 1048576 words of FLASH ROM, and 131072 bytes of RAM. Supports PWM channels, ADC, and DMA channels. Packaged in a 337-terminal S-PBGA-B337 with an industrial temperature grade (-40 to 105°C) and a nominal supply voltage of 1.2V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments RM46L450ZWTT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 337 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B337 |
| Width | 16 |
| Length | 16 |
| Pin Count | 337 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 55 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 80 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 101 |
| External Data Bus Width | 16 |
| Address Bus Width | 13 |
| Bit Size | 32 |
| Speed | 200 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments RM46L450ZWTT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.