Industrial-grade 16/32-bit RISC Flash microcontroller featuring a 144-pin QUAD LQFP package. Operates across an extended temperature range of -40°C to 105°C with a maximum clock frequency of 80 MHz. Includes 1.14V to 1.32V supply voltage, 1310720 words of FLASH ROM, and 196608 bytes of RAM. Supports a 16-bit external data bus, 13-bit address bus, and offers PWM channels, ADC, and DMA channels.
Texas Instruments RM46L840PGET technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 400 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 80 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 16 |
| External Data Bus Width | 16 |
| Address Bus Width | 13 |
| Bit Size | 32 |
| Speed | 200 |
| ROM Programmability | FLASH |
| ROM (words) | 1310720 |
| RAM (bytes) | 196608 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments RM46L840PGET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.