32-bit RISC Flash Microcontroller featuring a Cortex R4F core, operating at up to 80 MHz with a 220 MHz speed rating. This MCU offers 1310720 words of FLASH ROM and 196608 bytes of RAM, with 101 I/O lines, EMAC, and USB connectivity. It supports a 16-bit external data bus and 13-bit address bus, with PWM channels and an ADC. Packaged in a 337-terminal S-PBGA-B337, it operates across an industrial temperature range of -40°C to 105°C with a nominal supply voltage of 1.2V.
Texas Instruments RM46L852CZWTT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 337 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B337 |
| Width | 16 |
| Length | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 360 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 80 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 101 |
| External Data Bus Width | 16 |
| Address Bus Width | 13 |
| Bit Size | 32 |
| Speed | 220 |
| ROM Programmability | FLASH |
| ROM (words) | 1310720 |
| RAM (bytes) | 196608 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991A2 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments RM46L852CZWTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.