
Industrial-grade 32-bit RISC Flash microcontroller featuring a maximum clock frequency of 200 MHz. This component offers 2097152 words of FLASH program memory and 196608 bytes of RAM. It includes 64 I/O lines, an integrated ADC, and DMA channels, operating within a temperature range of -40°C to 105°C. Packaged in a 144-LQFP (S-PQFP-G144) with a 20mm x 20mm footprint, it supports a nominal supply voltage of 1.2V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments RM48L540DPGET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 400 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 80 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 64 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 200 |
| ROM Programmability | FLASH |
| ROM (words) | 2097152 |
| RAM (bytes) | 196608 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments RM48L540DPGET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.