32-bit RISC Flash Microcontroller featuring a 16-bit external data bus and 22-bit address bus. Operates with a maximum clock frequency of 80 MHz and a supply voltage range of 1.14V to 1.32V. Includes 144 I/O lines, 2097152 words of FLASH ROM, and 196608 bytes of RAM. Equipped with ADC and DMA channels, suitable for industrial temperature ranges from -40°C to 105°C. Packaged in a 337-terminal S-PBGA with dimensions of 16x16mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments RM48L540DZWTT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 337 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B337 |
| Width | 16 |
| Length | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 80 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 144 |
| External Data Bus Width | 16 |
| Address Bus Width | 22 |
| Bit Size | 32 |
| Speed | 200 |
| ROM Programmability | FLASH |
| ROM (words) | 2097152 |
| RAM (bytes) | 196608 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments RM48L540DZWTT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.