32-bit RISC Flash Microcontroller, operating at a maximum clock frequency of 80 MHz with a speed of 200. Features 2097152 words of FLASH ROM and 262144 bytes of RAM. Includes PWM channels, ADC, and DMA channels. Industrial temperature grade, with a minimum operating temperature of -40°C and a maximum of 105°C. Supplied in a 337-terminal, 16x16mm S-PBGA-B337 package with a nominal supply voltage of 1.2V.
Texas Instruments RM48L740ZWTT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 337 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B337 |
| Width | 16 |
| Length | 16 |
| Pin Count | 337 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 80 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 200 |
| ROM Programmability | FLASH |
| ROM (words) | 2097152 |
| RAM (bytes) | 262144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments RM48L740ZWTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.