32-bit RISC Flash Microcontroller featuring a 337-terminal X-PBGA-B337 package. Operates within an industrial temperature range of -40°C to 105°C, with a maximum clock frequency of 80 MHz and a speed of 220 MIPS. Offers 3145728 words of FLASH ROM and 262144 bytes of RAM, supporting 16 I/O lines. Includes PWM channels, ADC, and DMA channels, with a nominal supply voltage of 1.2V.
Texas Instruments RM48L952ZWTT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 337 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | X-PBGA-B337 |
| Pin Count | 337 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 400 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 80 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 220 |
| ROM Programmability | FLASH |
| ROM (words) | 3145728 |
| RAM (bytes) | 262144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments RM48L952ZWTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.