Industrial-grade 32-bit RISC Flash Microcontroller featuring an Arm Cortex-R5F core. Operates with a maximum clock frequency of 80 MHz and a maximum speed of 330 MIPS. Offers 4MB of FLASH program memory and 512KB of RAM. Includes 168 I/O lines, 16-bit external data bus, and 22-bit address bus. Packaged in a 337-terminal S-PBGA with a temperature range of -40°C to 105°C. Supports EMAC, PWM channels, ADC, and DMA channels.
Texas Instruments RM57L843BZWTT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 337 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B337 |
| Width | 16 |
| Length | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1350 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 80 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 168 |
| External Data Bus Width | 16 |
| Address Bus Width | 22 |
| Bit Size | 32 |
| Speed | 330 |
| ROM Programmability | FLASH |
| ROM (words) | 4194304 |
| RAM (bytes) | 524288 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991A2 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments RM57L843BZWTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.