
16-bit ARM Cortex-R4F Flash Microcontroller, operating at up to 140MHz. Features 1MB FLASH memory and 128KB RAM, with 24 ADC channels and 68 programmable I/Os. Supports SPI (3 channels), UART (2 channels), USART, SCI, CAN, and LIN interfaces. Operates from -40°C to 125°C with a supply voltage range of 1.35V to 3.6V. Packaged in a 144-LQFP surface mount format.
Texas Instruments S5LS10116ASPGEQQ1 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 140MHz |
| Height | 1.45mm |
| Interface | SPI, UART, USART, SCI, CAN, LIN |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Max Frequency | 140MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.35V |
| Mount | Surface Mount |
| Number of ADC Channels | 24 |
| Number of I/Os | 68 |
| Number of Programmable I/O | 68 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Oscillator Type | External |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, DMA |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, Hercules™ TMS570 ARM® Cortex®-R |
| Width | 20.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments S5LS10116ASPGEQQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
