
16-bit ARM Cortex-R4F Flash Microcontroller, operating at up to 140MHz. Features 1024KB FLASH and 128KB RAM, with 115 I/Os including 68 programmable. Interfaces include SPI, UART, USART, SCI, EBI/EMI, and CAN. Operates from -40°C to 125°C with supply voltages from 1.35V to 3.6V. Surface mount LFBGA package, RoHS compliant.
Sign in to ask questions about the Texas Instruments S5LS10116ASZWTQQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments S5LS10116ASZWTQQ1 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 140MHz |
| Interface | SPI, UART, USART, SCI, EBI/EMI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 140MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1024KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.35V |
| Mount | Surface Mount |
| Number of I/Os | 115 |
| Number of Programmable I/O | 68 |
| Number of Timers/Counters | 2 |
| Oscillator Type | External |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, DMA |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, Hercules™ TMS570 ARM® Cortex®-R |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments S5LS10116ASZWTQQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.