
140MHz ARM Cortex-R4F Flash Microcontroller, featuring 1MB FLASH and 160KB RAM. This surface mount device operates within a 1.35V to 3.6V supply voltage range, with an extended temperature range of -40°C to 125°C. It offers 68 programmable I/Os, 3 SPI channels, 2 UART channels, and supports SPI, UART, USART, SCI, CAN, and LIN interfaces. Integrated peripherals include POR and DMA, with 24 ADC channels and 2 timers/counters. The microcontroller is housed in a 144-LQFP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments S5LS10206ASPGEQQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 140MHz |
| Height | 1.45mm |
| Interface | SPI, UART, USART, SCI, CAN, LIN |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Max Frequency | 140MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.35V |
| Mount | Surface Mount |
| Number of ADC Channels | 24 |
| Number of I/Os | 68 |
| Number of Programmable I/O | 68 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 1.65V |
| Oscillator Type | External |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, DMA |
| Radiation Hardening | No |
| RAM Size | 160KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, Hercules™ TMS570 ARM® Cortex®-R |
| Width | 20.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments S5LS10206ASPGEQQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
