
The S5LS10206ASPGEQQ1R is a 32-bit ARM Cortex-R microcontroller from Texas Instruments, featuring 1MB of FLASH memory and a maximum operating frequency of 140MHz. It is packaged in a LQFP package and is designed for automotive applications, meeting AEC-Q100 standards. The device operates within a temperature range of -40°C to 125°C and has a supply voltage range of 1.35V to 1.65V. It has 68 I/Os and 20 ADC channels, and includes peripherals such as a power-on reset and direct memory access controller.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments S5LS10206ASPGEQQ1R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | CAN, UART, LIN, SPI, USART, SCI |
| Max Frequency | 140MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 1.65V |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.35V |
| Mount | Surface Mount |
| Number of ADC Channels | 20 |
| Number of I/Os | 68 |
| Operating Supply Voltage | 1.5V |
| Oscillator Type | External |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | POR, DMA |
| RAM Size | 160KB |
| Series | Automotive, AEC-Q100, Hercules™ TMS570 ARM® Cortex®-R |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments S5LS10206ASPGEQQ1R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
