160KB RAM, 1024KB FLASH ARM Cortex-R4F microcontroller featuring a 140MHz core frequency. This surface mount device operates from 1.35V to 3.6V, with a wide temperature range of -40°C to 125°C. Connectivity includes SPI, UART, USART, SCI, EBI/EMI, and CAN interfaces, alongside 115 I/Os with 68 programmable. Integrated peripherals include POR and DMA, with two timers/counters.
Sign in to ask questions about the Texas Instruments S5LS10206ASZWTQQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments S5LS10206ASZWTQQ1 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 140MHz |
| Interface | SPI, UART, USART, SCI, EBI/EMI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 140MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1024KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.35V |
| Mount | Surface Mount |
| Number of I/Os | 115 |
| Number of Programmable I/O | 68 |
| Number of Timers/Counters | 2 |
| Oscillator Type | External |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, DMA |
| Radiation Hardening | No |
| RAM Size | 160KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, Hercules™ TMS570 ARM® Cortex®-R |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments S5LS10206ASZWTQQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.