
16-bit ARM Cortex-R4F Flash Microcontroller, operating at 140MHz, featuring 1MB FLASH memory and 160KB RAM. This surface mount device offers 115 I/Os, including 68 programmable, with interfaces for SPI (3 channels), UART (2 channels), USART, SCI, EBI/EMI, and CAN. It supports 24 ADC channels and includes POR and DMA peripherals. Operating across a temperature range of -40°C to 125°C, with supply voltages from 1.35V to 3.6V, this RoHS compliant microcontroller is housed in a 337-NFBGA package.
Sign in to ask questions about the Texas Instruments S5LS10216ASZWTQQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments S5LS10216ASZWTQQ1 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 140MHz |
| Height | 0.95mm |
| Interface | SPI, UART, USART, SCI, EBI/EMI, CAN |
| Lead Free | Lead Free |
| Length | 16.1mm |
| Max Frequency | 140MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.35V |
| Mount | Surface Mount |
| Number of ADC Channels | 24 |
| Number of I/Os | 115 |
| Number of Programmable I/O | 68 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Oscillator Type | External |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, DMA |
| Radiation Hardening | No |
| RAM Size | 160KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, Hercules™ TMS570 ARM® Cortex®-R |
| Width | 16.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments S5LS10216ASZWTQQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
