
The Hercules TMS570 ARM Cortex-R microcontroller is a high-performance device with 2MB of FLASH memory and 160KB of RAM. It operates at a maximum frequency of 140MHz and is packaged in a 144-pin LQFP package. The device is RoHS compliant and suitable for use in surface mount applications. It features a range of interfaces, including SPI, UART, USART, SCI, CAN, and LIN, and includes peripherals such as power-on reset and direct memory access. The microcontroller is rated for operation over the temperature range of -55°C to 125°C.
Sign in to ask questions about the Texas Instruments S5LS20206ASPGEMEP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments S5LS20206ASPGEMEP technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Interface | SPI, UART, USART, SCI, CAN, LIN |
| Lead Free | Lead Free |
| Max Frequency | 140MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 2MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of I/Os | 68 |
| Number of Programmable I/O | 68 |
| Number of Timers/Counters | 25 |
| Number of UART Channels | 2 |
| Oscillator Type | External |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Peripherals | POR, DMA |
| Radiation Hardening | No |
| RAM Size | 160KB |
| RoHS Compliant | Yes |
| Series | Hercules™ TMS570 ARM® Cortex®-R |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments S5LS20206ASPGEMEP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
