
160MHz ARM Cortex-R4F Flash Microcontroller, featuring a 144-LQFP package for surface mounting. This MCU offers 2MB of FLASH memory and 160KB of RAM, with a 16-bit data bus width. Integrated peripherals include SPI, UART, USART, SCI, CAN, and LIN interfaces, alongside POR and DMA. Operating voltage ranges from 1.35V to 3.6V, with an operating temperature range of -40°C to 125°C. This lead-free, RoHS compliant component is designed for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments S5LS20206ASPGEQQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 140MHz |
| Interface | SPI, UART, USART, SCI, CAN, LIN |
| Lead Free | Lead Free |
| Max Frequency | 160MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.35V |
| Mount | Surface Mount |
| Number of I/Os | 68 |
| Number of Programmable I/O | 68 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 1.65V |
| Oscillator Type | External |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, DMA |
| Radiation Hardening | No |
| RAM Size | 160KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, Hercules™ TMS570 ARM® Cortex®-R |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments S5LS20206ASPGEQQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
