
140MHz ARM Cortex-R4F Flash Microcontroller, 16-bit data bus, 160KB RAM, 2MB FLASH memory. Features 68 I/Os, 24 ADC channels, 3 SPI, 2 UART, CAN, LIN, SCI, USART, and EBI/EMI interfaces. Operates from 1.35V to 3.6V, with a temperature range of -40°C to 125°C. Surface mountable in a 144-LQFP package. Includes POR and DMA peripherals.
Sign in to ask questions about the Texas Instruments S5LS20216ASPGEQQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments S5LS20216ASPGEQQ1 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 140MHz |
| Height | 1.45mm |
| Interface | SPI, CAN, UART, USART, LIN, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Max Frequency | 140MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2MB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.35V |
| Mount | Surface Mount |
| Number of ADC Channels | 24 |
| Number of I/Os | 68 |
| Number of Programmable I/O | 68 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, DMA |
| Radiation Hardening | No |
| RAM Size | 160KB |
| RoHS Compliant | Yes |
| Series | Hercules™ TMS570LS ARM® Cortex™-R4F |
| Width | 20.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments S5LS20216ASPGEQQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
